300 nH Unshielded Drum Core, Wirewound Inductor 60 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1007R1-R30-R

DigiKey Part Number
513-1630-2-ND - Tape & Reel (TR)
513-1630-1-ND - Cut Tape (CT)
513-1630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1007R1-R30-R
Description
FIXED IND 300NH 60A 0.29 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
300 nH Unshielded Drum Core, Wirewound Inductor 60 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
32A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.29mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.402" L x 0.307" W (10.20mm x 7.80mm)
Tolerance
±10%
Height - Seated (Max)
0.276" (7.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,34200 €13,42 €
1001,10360 €110,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,94477 €661,34 €
1.4000,89098 €1.247,37 €
2.1000,86100 €1.808,10 €
3.5000,82468 €2.886,38 €
4.9000,80163 €3.927,99 €
7.0000,78712 €5.509,84 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €