Similar
Similar
Similar
Similar

FP1007R1-R14-R | |
|---|---|
DigiKey Part Number | 283-FP1007R1-R14-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1007R1-R14-R |
Description | FIXED IND 140NH 60A 0.29 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 140 nH Unshielded Drum Core, Wirewound Inductor 60 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 72A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.307" W (10.20mm x 7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APMI00100868R14K0E | Pulse Electronics | 0 | 553-APMI00100868R14K0ETR-ND | 0,72938 € | Similar |
| APMI00100868R14L0E | Pulse Electronics | 0 | 553-APMI00100868R14L0ETR-ND | 0,72938 € | Similar |
| APMI00100868R14M0E | Pulse Electronics | 0 | 553-APMI00100868R14M0ETR-ND | 0,73522 € | Similar |
| PA2607.151NLT | Pulse Electronics | 2.295 | 553-2160-1-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,10990 € | 776,93 € |
| Unit Price without VAT: | 1,10990 € |
|---|---|
| Unit Price with VAT: | 1,32078 € |



