
FP1006R1-R22-R | |
|---|---|
DigiKey Part Number | 283-FP1006R1-R22-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1006R1-R22-R |
Description | FIXED IND 220NH 53A 0.27 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.27mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 38A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.27mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.315" W (10.20mm x 8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 1,11878 € | 950,96 € |
| Unit Price without VAT: | 1,11878 € |
|---|---|
| Unit Price with VAT: | 1,33135 € |

