
FP1006R1-R16-R | |
|---|---|
DigiKey Part Number | 283-FP1006R1-R16-RTR-ND - Tape & Reel (TR) 283-FP1006R1-R16-RCT-ND - Cut Tape (CT) 283-FP1006R1-R16-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1006R1-R16-R |
Description | FIXED IND 160NH 53A 0.27 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.27mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 55A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.27mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.315" W (10.20mm x 8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,42400 € | 14,24 € |
| 100 | 1,17090 € | 117,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 1,05706 € | 898,50 € |
| 1.700 | 0,99693 € | 1.694,78 € |
| 2.550 | 0,96340 € | 2.456,67 € |
| 4.250 | 0,92281 € | 3.921,94 € |
| 5.950 | 0,90810 € | 5.403,19 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

