100 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.27mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1006R1-R10-R

DigiKey Part Number
513-1581-2-ND - Tape & Reel (TR)
513-1581-1-ND - Cut Tape (CT)
513-1581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1006R1-R10-R
Description
FIXED IND 100NH 53A 0.27 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.27mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
85A
Shielding
Unshielded
DC Resistance (DCR)
0.27mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.315" W (10.20mm x 8.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,37100 €13,71 €
1001,12760 €112,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8500,99056 €841,98 €
1.7000,93421 €1.588,16 €
2.5500,90279 €2.302,11 €
4.2500,86474 €3.675,14 €
5.9500,84446 €5.024,54 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €