
FP1005R1-R15-R | |
|---|---|
DigiKey Part Number | 283-FP1005R1-R15-RTR-ND - Tape & Reel (TR) 283-FP1005R1-R15-RCT-ND - Cut Tape (CT) 283-FP1005R1-R15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1005R1-R15-R |
Description | FIXED IND 150NH 53A 0.39 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.39mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 47A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.39mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.276" W (10.20mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,43000 € | 14,30 € |
| 100 | 1,17620 € | 117,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 1,05193 € | 999,33 € |
| 1.900 | 0,99212 € | 1.885,03 € |
| 2.850 | 0,95875 € | 2.732,44 € |
| 4.750 | 0,91837 € | 4.362,26 € |
| 6.650 | 0,91224 € | 6.066,40 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

