Direct
Similar

FP1005R1-R10-R | |
|---|---|
DigiKey Part Number | 283-FP1005R1-R10-RTR-ND - Tape & Reel (TR) 283-FP1005R1-R10-RCT-ND - Cut Tape (CT) 283-FP1005R1-R10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1005R1-R10-R |
Description | FIXED IND 100NH 53A 0.39 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.39mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 73A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.39mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.276" W (10.20mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.195" (4.95mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA0511.101NL | Pulse Electronics | 2.960 | 553-2894-ND | 0,71237 € | Direct |
| SPB1005-R10M | Bourns Inc. | 1.152 | 118-SPB1005-R10MCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,51500 € | 15,15 € |
| 100 | 1,24520 € | 124,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 1,03884 € | 986,90 € |
| 1.900 | 0,97978 € | 1.861,58 € |
| 2.850 | 0,94683 € | 2.698,47 € |
| 4.750 | 0,90696 € | 4.308,06 € |
| 6.650 | 0,90089 € | 5.990,92 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |



