Direct

FP1005R1-R08-R | |
|---|---|
DigiKey Part Number | 283-FP1005R1-R08-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1005R1-R08-R |
Description | FIXED IND 85NH 53A 0.39 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 85 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.39mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 90A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.39mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.276" W (10.20mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.195" (4.95mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA0511.850NLT | Pulse Electronics | 0 | PA0511.850NLT-ND | 0,71385 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 1,11878 € | 1.062,84 € |
| Unit Price without VAT: | 1,11878 € |
|---|---|
| Unit Price with VAT: | 1,33135 € |


