
FP0910V3-R330-R | |
|---|---|
DigiKey Part Number | 283-FP0910V3-R330-RTR-ND - Tape & Reel (TR) 283-FP0910V3-R330-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FP0910V3-R330-R |
Description | FIXED IND 330NH 44A 420 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 44 A 420mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 420mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.354" L x 0.197" W (9.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77180 € | 385,90 € |
| Unit Price without VAT: | 0,77180 € |
|---|---|
| Unit Price with VAT: | 0,91844 € |

