
FP0906R1-R28-R | |
|---|---|
DigiKey Part Number | 283-FP0906R1-R28-RTR-ND - Tape & Reel (TR) 283-FP0906R1-R28-RCT-ND - Cut Tape (CT) 283-FP0906R1-R28-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0906R1-R28-R |
Description | FIXED IND 280NH 51A 0.29 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 280 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 29A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.370" L x 0.244" W (9.40mm x 6.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,27100 € | 12,71 € |
| 100 | 1,04530 € | 104,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,90657 € | 543,94 € |
| 1.200 | 0,85494 € | 1.025,93 € |
| 1.800 | 0,82615 € | 1.487,07 € |
| 3.000 | 0,79129 € | 2.373,87 € |
| 4.200 | 0,76916 € | 3.230,47 € |
| 6.000 | 0,74640 € | 4.478,40 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

