
FP0906R1-R12-R | |
|---|---|
DigiKey Part Number | 283-FP0906R1-R12-RTR-ND - Tape & Reel (TR) 283-FP0906R1-R12-RCT-ND - Cut Tape (CT) 283-FP0906R1-R12-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0906R1-R12-R |
Description | FIXED IND 120NH 51A 0.29 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 68A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.370" L x 0.244" W (9.40mm x 6.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,52700 € | 15,27 € |
| 100 | 1,25520 € | 125,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,08867 € | 653,20 € |
| 1.200 | 1,02668 € | 1.232,02 € |
| 1.800 | 0,99213 € | 1.785,83 € |
| 3.000 | 0,95029 € | 2.850,87 € |
| 4.200 | 0,92373 € | 3.879,67 € |
| 6.000 | 0,90810 € | 5.448,60 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

