120 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP0906R1-R12-R

DigiKey Part Number
283-FP0906R1-R12-RTR-ND - Tape & Reel (TR)
283-FP0906R1-R12-RCT-ND - Cut Tape (CT)
283-FP0906R1-R12-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0906R1-R12-R
Description
FIXED IND 120NH 51A 0.29 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
68A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.29mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.370" L x 0.244" W (9.40mm x 6.20mm)
Tolerance
±10%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,52700 €15,27 €
1001,25520 €125,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,08867 €653,20 €
1.2001,02668 €1.232,02 €
1.8000,99213 €1.785,83 €
3.0000,95029 €2.850,87 €
4.2000,92373 €3.879,67 €
6.0000,90810 €5.448,60 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €