Similar
Similar
Similar

FP0906R1-R10-R | |
|---|---|
DigiKey Part Number | 283-FP0906R1-R10-RTR-ND - Tape & Reel (TR) 283-FP0906R1-R10-RCT-ND - Cut Tape (CT) 283-FP0906R1-R10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0906R1-R10-R |
Description | FIXED IND 100NH 51A 0.29 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 81A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.370" L x 0.244" W (9.40mm x 6.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APMI00090680R10K00 | Pulse Electronics | 0 | 553-APMI00090680R10K00TR-ND | 0,65260 € | Similar |
| APMI00090680R10L00 | Pulse Electronics | 0 | 553-APMI00090680R10L00TR-ND | 0,65260 € | Similar |
| APMI00090680R10M00 | Pulse Electronics | 0 | 553-APMI00090680R10M00TR-ND | 0,65260 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,51500 € | 15,15 € |
| 100 | 1,24520 € | 124,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,08002 € | 648,01 € |
| 1.200 | 1,01853 € | 1.222,24 € |
| 1.800 | 0,98425 € | 1.771,65 € |
| 3.000 | 0,94275 € | 2.828,25 € |
| 4.200 | 0,91640 € | 3.848,88 € |
| 6.000 | 0,90089 € | 5.405,34 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |


