
FP0807R1-R07-R | |
|---|---|
DigiKey Part Number | 283-FP0807R1-R07-RTR-ND - Tape & Reel (TR) 283-FP0807R1-R07-RCT-ND - Cut Tape (CT) 283-FP0807R1-R07-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0807R1-R07-R |
Description | FIXED IND 70NH 49A 0.5 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Drum Core, Wirewound Inductor 49 A 0.5mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 108A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.291" W (7.60mm x 7.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,25900 € | 12,59 € |
| 100 | 1,03580 € | 103,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,05045 € | 630,27 € |
| 1.200 | 0,99064 € | 1.188,77 € |
| 1.800 | 0,95729 € | 1.723,12 € |
| 3.000 | 0,91692 € | 2.750,76 € |
| 4.200 | 0,89129 € | 3.743,42 € |
| 6.000 | 0,87276 € | 5.236,56 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

