
FP0805R1-R10-R | |
|---|---|
DigiKey Part Number | 283-FP0805R1-R10-RTR-ND - Tape & Reel (TR) 283-FP0805R1-R10-RCT-ND - Cut Tape (CT) 283-FP0805R1-R10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0805R1-R10-R |
Description | FIXED IND 100NH 65A 0.17 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 65 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.17mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.300" L x 0.295" W (7.62mm x 7.49mm) |
Tolerance ±10% | Height - Seated (Max) 0.195" (4.96mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,93500 € | 9,35 € |
| 100 | 0,76860 € | 76,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 1,00237 € | 952,25 € |
| 1.900 | 0,94537 € | 1.796,20 € |
| 2.850 | 0,91358 € | 2.603,70 € |
| 4.750 | 0,87510 € | 4.156,73 € |
| 6.650 | 0,86584 € | 5.757,84 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

