Similar
Similar

FP0708R1-R15-R | |
|---|---|
DigiKey Part Number | 283-FP0708R1-R15-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP0708R1-R15-R |
Description | FIXED IND 150NH 44A 0.35 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 44 A 0.35mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 47A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.276" W (8.50mm x 7.00mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 0,96633 € | 618,45 € |
| Unit Price without VAT: | 0,96633 € |
|---|---|
| Unit Price with VAT: | 1,14993 € |


