
FP0708R1-R10-R | |
|---|---|
DigiKey Part Number | 283-FP0708R1-R10-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP0708R1-R10-R |
Description | FIXED IND 105NH 44A 0.35 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 105 nH Unshielded Drum Core, Wirewound Inductor 44 A 0.35mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 68A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.35mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.335" L x 0.276" W (8.50mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.283" (7.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 0,94236 € | 603,11 € |
| Unit Price without VAT: | 0,94236 € |
|---|---|
| Unit Price with VAT: | 1,12141 € |

