105 nH Unshielded Drum Core, Wirewound Inductor 32 A 0.46mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP0705R3-R10-R

DigiKey Part Number
283-FP0705R3-R10-RTR-ND - Tape & Reel (TR)
283-FP0705R3-R10-RCT-ND - Cut Tape (CT)
283-FP0705R3-R10-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0705R3-R10-R
Description
FIXED IND 105NH 32A 0.46 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
105 nH Unshielded Drum Core, Wirewound Inductor 32 A 0.46mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
44A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.46mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Tolerance
±10%
Height - Seated (Max)
0.195" (4.95mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.711
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,89000 €8,90 €
1000,73150 €73,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9500,61018 €579,67 €
1.9000,57543 €1.093,32 €
2.8500,55605 €1.584,74 €
4.7500,53259 €2.529,80 €
6.6500,51769 €3.442,64 €
9.5000,50237 €4.772,51 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €