Similar
Similar
Similar

FP0705R2-R18-R | |
|---|---|
DigiKey Part Number | 283-FP0705R2-R18-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP0705R2-R18-R |
Description | FIXED IND 180NH 38A 0.32 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 38 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.32mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.195" (4.95mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APMI00070750R18K00 | Pulse Electronics | 0 | 553-APMI00070750R18K00TR-ND | 0,44304 € | Similar |
| APMI00070750R18M00 | Pulse Electronics | 0 | 553-APMI00070750R18M00TR-ND | 0,44304 € | Similar |
| APMI00070750R18T00 | Pulse Electronics | 0 | 553-APMI00070750R18T00TR-ND | 0,44304 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,87183 € | 828,24 € |
| Unit Price without VAT: | 0,87183 € |
|---|---|
| Unit Price with VAT: | 1,03748 € |


