
FP0705R1-R22-R | |
|---|---|
DigiKey Part Number | 513-1601-2-ND - Tape & Reel (TR) 513-1601-1-ND - Cut Tape (CT) 513-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0705R1-R22-R |
Description | FIXED IND 220NH 43A 0.25 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 43 A 0.25mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.25mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.195" (4.95mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,22800 € | 12,28 € |
| 100 | 1,00990 € | 100,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,94203 € | 894,93 € |
| 1.900 | 0,88846 € | 1.688,07 € |
| 2.850 | 0,85857 € | 2.446,92 € |
| 4.750 | 0,82239 € | 3.906,35 € |
| 6.650 | 0,80744 € | 5.369,48 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

