
FP0705R1-R10-R | |
|---|---|
DigiKey Part Number | 283-FP0705R1-R10-RTR-ND - Tape & Reel (TR) 283-FP0705R1-R10-RCT-ND - Cut Tape (CT) 283-FP0705R1-R10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0705R1-R10-R |
Description | FIXED IND 105NH 43A 0.25 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 105 nH Unshielded Drum Core, Wirewound Inductor 43 A 0.25mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP0705R1-R10-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,23300 € | 12,33 € |
| 100 | 1,01450 € | 101,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,84627 € | 803,96 € |
| 1.900 | 0,79813 € | 1.516,45 € |
| 2.850 | 0,77127 € | 2.198,12 € |
| 4.750 | 0,73876 € | 3.509,11 € |
| 6.650 | 0,71812 € | 4.775,50 € |
| 9.500 | 0,71645 € | 6.806,28 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

