
FP0704-150-R | |
|---|---|
DigiKey Part Number | 283-FP0704-150-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP0704-150-R |
Description | FIXED IND 150NH 25A SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Toroidal Inductor 25 A |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09066 € | 1.090,66 € |
| Unit Price without VAT: | 1,09066 € |
|---|---|
| Unit Price with VAT: | 1,29789 € |

