100 nH Unshielded Inductor 30 A 0.38mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP0505R1-R100-R

DigiKey Part Number
283-FP0505R1-R100-RTR-ND - Tape & Reel (TR)
283-FP0505R1-R100-RCT-ND - Cut Tape (CT)
283-FP0505R1-R100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0505R1-R100-R
Description
FIXED IND 100NH 30A 0.38 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Inductor 30 A 0.38mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Unshielded
DC Resistance (DCR)
0.38mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,78700 €7,87 €
1000,64780 €64,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56708 €567,08 €
2.0000,53479 €1.069,58 €
3.0000,51677 €1.550,31 €
5.0000,49496 €2.474,80 €
7.0000,48112 €3.367,84 €
10.0000,46688 €4.668,80 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €