22 nH Unshielded Drum Core, Wirewound Inductor 40 A 0.32mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP0404R1-R022-R

DigiKey Part Number
283-FP0404R1-R022-RTR-ND - Tape & Reel (TR)
283-FP0404R1-R022-RCT-ND - Cut Tape (CT)
283-FP0404R1-R022-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0404R1-R022-R
Description
FIXED IND 22NH 40A 0.32 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Drum Core, Wirewound Inductor 40 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
40A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.32mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±15%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.636
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,28800 €12,88 €
1001,05890 €105,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,83690 €1.506,42 €
3.6000,78936 €2.841,70 €
5.4000,76285 €4.119,39 €
9.0000,75176 €6.765,84 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €