


EXM10-50-2P | |
|---|---|
DigiKey Part Number | 283-EXM10-50-2P-ND |
Manufacturer | |
Manufacturer Product Number | EXM10-50-2P |
Description | FUSE EV 50A 750VDC 2P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50A 750 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 750 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.583" L (10.30mm x 40.20mm) | |
DC Cold Resistance | 0.0016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,51000 € | 14,51 € |
| 5 | 12,04000 € | 60,20 € |
| 10 | 11,10900 € | 111,09 € |
| 50 | 9,20840 € | 460,42 € |
| 100 | 8,48860 € | 848,86 € |
| 250 | 7,61716 € | 1.904,29 € |
| 640 | 6,80856 € | 4.357,48 € |
| 1.280 | 6,29314 € | 8.055,22 € |
| Unit Price without VAT: | 14,51000 € |
|---|---|
| Unit Price with VAT: | 17,26690 € |

