


EXM10-5-SCT | |
|---|---|
DigiKey Part Number | 283-EXM10-5-SCT-ND |
Manufacturer | |
Manufacturer Product Number | EXM10-5-SCT |
Description | FUSE EV 5A 800VDC SCT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5A 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.535" L (10.30mm x 39.00mm) | |
DC Cold Resistance | 0.031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| 5 | 11,90800 € | 59,54 € |
| 10 | 10,98800 € | 109,88 € |
| 50 | 9,10820 € | 455,41 € |
| 100 | 8,39640 € | 839,64 € |
| 400 | 7,12445 € | 2.849,78 € |
| 800 | 6,55639 € | 5.245,11 € |
| 1.200 | 6,24306 € | 7.491,67 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,07650 € |

