


EXM10-30-2P | |
|---|---|
DigiKey Part Number | 283-EXM10-30-2P-ND |
Manufacturer | |
Manufacturer Product Number | EXM10-30-2P |
Description | FUSE EV 30A 800VDC 2P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 800 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.583" L (10.30mm x 40.20mm) | |
DC Cold Resistance | 0.0031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,06000 € | 14,06 € |
| 5 | 11,66600 € | 58,33 € |
| 10 | 10,76400 € | 107,64 € |
| 50 | 8,92180 € | 446,09 € |
| 100 | 8,22460 € | 822,46 € |
| 250 | 7,38044 € | 1.845,11 € |
| 640 | 6,59720 € | 4.222,21 € |
| 1.280 | 6,07798 € | 7.779,81 € |
| Unit Price without VAT: | 14,06000 € |
|---|---|
| Unit Price with VAT: | 16,73140 € |

