


EXM10-20-1P | |
|---|---|
DigiKey Part Number | 283-EXM10-20-1P-ND |
Manufacturer | |
Manufacturer Product Number | EXM10-20-1P |
Description | FUSE EV 20A 800VDC 1P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 800 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.530" L (10.31mm x 38.86mm) | |
DC Cold Resistance | 0.0052 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,77000 € | 13,77 € |
| 5 | 11,42600 € | 57,13 € |
| 10 | 10,54100 € | 105,41 € |
| 50 | 8,73780 € | 436,89 € |
| 100 | 8,05500 € | 805,50 € |
| 250 | 7,22832 € | 1.807,08 € |
| 540 | 6,59433 € | 3.560,94 € |
| 1.080 | 6,06681 € | 6.552,15 € |
| Unit Price without VAT: | 13,77000 € |
|---|---|
| Unit Price with VAT: | 16,38630 € |

