


EXM10-15-1P | |
|---|---|
DigiKey Part Number | 283-EXM10-15-1P-ND |
Manufacturer | |
Manufacturer Product Number | EXM10-15-1P |
Description | FUSE EV 15A 800VDC 1P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 800 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.530" L (10.31mm x 38.86mm) | |
DC Cold Resistance | 0.0072 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,29000 € | 13,29 € |
| 5 | 11,02800 € | 55,14 € |
| 10 | 10,17400 € | 101,74 € |
| 50 | 8,43380 € | 421,69 € |
| 100 | 7,77500 € | 777,50 € |
| 250 | 6,97740 € | 1.744,35 € |
| 540 | 6,36557 € | 3.437,41 € |
| 1.080 | 5,85656 € | 6.325,08 € |
| Unit Price without VAT: | 13,29000 € |
|---|---|
| Unit Price with VAT: | 15,81510 € |

