6.8 µH Shielded Molded Inductor 18.5 A 8.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V1010-6R8-R

DigiKey Part Number
283-EXLA1V1010-6R8-RTR-ND - Tape & Reel (TR)
283-EXLA1V1010-6R8-RCT-ND - Cut Tape (CT)
283-EXLA1V1010-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V1010-6R8-R
Description
FIXED IND 6.8UH 18.5A 8.9 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 18.5 A 8.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
18.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
8.9mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPIAIG-Q1010-6R8M-TAbracon LLC183535-ASPIAIG-Q1010-6R8M-TCT-ND3,54000 €Parametric Equivalent
In-Stock: 295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,21400 €22,14 €
252,04840 €51,21 €
501,93140 €96,57 €
1001,82110 €182,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,65920 €497,76 €
6001,56472 €938,83 €
9001,51201 €1.360,81 €
1.5001,44822 €2.172,33 €
2.1001,40772 €2.956,21 €
3.0001,36606 €4.098,18 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €