5.6 µH Shielded Molded Inductor 21.2 A 7.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V1010-5R6-R

DigiKey Part Number
283-EXLA1V1010-5R6-RTR-ND - Tape & Reel (TR)
283-EXLA1V1010-5R6-RCT-ND - Cut Tape (CT)
283-EXLA1V1010-5R6-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V1010-5R6-R
Description
FIXED IND 5.6UH 21.2A 7.2 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 21.2 A 7.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19.6A
Shielding
Shielded
DC Resistance (DCR)
7.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,51000 €2,51 €
102,06300 €20,63 €
251,90880 €47,72 €
501,79960 €89,98 €
1001,69680 €169,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,68010 €504,03 €
6001,58440 €950,64 €
9001,53104 €1.377,94 €
1.5001,46645 €2.199,68 €
2.1001,42544 €2.993,42 €
3.0001,38326 €4.149,78 €
Manufacturers Standard Package
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €