
EXLA1V1010-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V1010-4R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V1010-4R7-RCT-ND - Cut Tape (CT) 283-EXLA1V1010-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V1010-4R7-R |
Description | FIXED IND 4.7UH 24A 5.7 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 24 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPIAIG-Q1010-4R7M-T | Abracon LLC | 3.003 | 535-ASPIAIG-Q1010-4R7M-TCT-ND | 3,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,05400 € | 20,54 € |
| 25 | 1,90000 € | 47,50 € |
| 50 | 1,79160 € | 89,58 € |
| 100 | 1,68910 € | 168,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,67247 € | 501,74 € |
| 600 | 1,57723 € | 946,34 € |
| 900 | 1,52411 € | 1.371,70 € |
| 1.500 | 1,45981 € | 2.189,72 € |
| 2.100 | 1,41898 € | 2.979,86 € |
| 3.000 | 1,37699 € | 4.130,97 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

