
EXLA1V1010-150-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V1010-150-RTR-ND - Tape & Reel (TR) 283-EXLA1V1010-150-RCT-ND - Cut Tape (CT) 283-EXLA1V1010-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V1010-150-R |
Description | FIXED IND 15UH 13.8A 19.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 13.8 A 19.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,06300 € | 20,63 € |
| 25 | 1,90880 € | 47,72 € |
| 50 | 1,79960 € | 89,98 € |
| 100 | 1,69680 € | 169,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,68010 € | 504,03 € |
| 600 | 1,58440 € | 950,64 € |
| 900 | 1,53104 € | 1.377,94 € |
| 1.500 | 1,46645 € | 2.199,68 € |
| 2.100 | 1,42544 € | 2.993,42 € |
| 3.000 | 1,38326 € | 4.149,78 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |


