
EXLA1V1006-8R2-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V1006-8R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V1006-8R2-RCT-ND - Cut Tape (CT) 283-EXLA1V1006-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V1006-8R2-R |
Description | FIXED IND 8.2UH 9.5A 16.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 9.5 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,62000 € | 16,20 € |
| 25 | 1,49880 € | 37,47 € |
| 50 | 1,41300 € | 70,65 € |
| 100 | 1,33220 € | 133,22 € |
| 250 | 1,23264 € | 308,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16236 € | 581,18 € |
| 1.000 | 1,09619 € | 1.096,19 € |
| 1.500 | 1,05928 € | 1.588,92 € |
| 2.500 | 1,01460 € | 2.536,50 € |
| 3.500 | 0,98623 € | 3.451,81 € |
| 5.000 | 0,95957 € | 4.797,85 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |


