8.2 µH Shielded Molded Inductor 9.5 A 16.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V1006-8R2-R

DigiKey Part Number
283-EXLA1V1006-8R2-RTR-ND - Tape & Reel (TR)
283-EXLA1V1006-8R2-RCT-ND - Cut Tape (CT)
283-EXLA1V1006-8R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V1006-8R2-R
Description
FIXED IND 8.2UH 9.5A 16.5 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 9.5 A 16.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
14A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
16.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,60000 €16,00 €
251,48000 €37,00 €
501,39540 €69,77 €
1001,31560 €131,56 €
2501,21732 €304,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,14790 €573,95 €
1.0001,08256 €1.082,56 €
1.5001,04611 €1.569,17 €
2.5001,00198 €2.504,95 €
3.5000,97397 €3.408,89 €
5.0000,94764 €4.738,20 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €