
EXLA1V1006-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V1006-4R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V1006-4R7-RCT-ND - Cut Tape (CT) 283-EXLA1V1006-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V1006-4R7-R |
Description | FIXED IND 4.7UH 14A 10.72 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 14 A 10.72mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25582 € | 627,91 € |
| 1.000 | 1,18433 € | 1.184,33 € |
| 1.500 | 1,14446 € | 1.716,69 € |
| 2.500 | 1,09620 € | 2.740,50 € |
| 3.500 | 1,06556 € | 3.729,46 € |
| 5.000 | 1,04563 € | 5.228,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,54300 € | 15,43 € |
| 25 | 1,42720 € | 35,68 € |
| 50 | 1,34560 € | 67,28 € |
| 100 | 1,26880 € | 126,88 € |
| 250 | 1,17452 € | 293,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,62000 € | 16,20 € |
| 25 | 1,49880 € | 37,47 € |
| 50 | 1,41300 € | 70,65 € |
| 100 | 1,33220 € | 133,22 € |
| 250 | 1,23264 € | 308,16 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |


