
EXLA1V1006-100-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V1006-100-RTR-ND - Tape & Reel (TR) 283-EXLA1V1006-100-RCT-ND - Cut Tape (CT) 283-EXLA1V1006-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V1006-100-R |
Description | FIXED IND 10UH 9A 18.2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 9 A 18.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPIAIG-Q1060-100M-T | Abracon LLC | 142 | 535-ASPIAIG-Q1060-100M-TCT-ND | 2,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,60000 € | 16,00 € |
| 25 | 1,48000 € | 37,00 € |
| 50 | 1,39540 € | 69,77 € |
| 100 | 1,31560 € | 131,56 € |
| 250 | 1,21732 € | 304,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24020 € | 620,10 € |
| 1.000 | 1,16961 € | 1.169,61 € |
| 1.500 | 1,13023 € | 1.695,35 € |
| 2.500 | 1,08256 € | 2.706,40 € |
| 3.500 | 1,05231 € | 3.683,09 € |
| 5.000 | 1,03263 € | 5.163,15 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

