
EXLA1V1003-R56-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V1003-R56-RTR-ND - Tape & Reel (TR) 283-EXLA1V1003-R56-RCT-ND - Cut Tape (CT) 283-EXLA1V1003-R56-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V1003-R56-R |
Description | FIXED IND 560NH 32A 2.75 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 32 A 2.75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 39A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.75mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,16520 € | 29,13 € |
| 50 | 1,09900 € | 54,95 € |
| 100 | 1,03600 € | 103,60 € |
| 250 | 0,95856 € | 239,64 € |
| 500 | 0,90386 € | 451,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92162 € | 921,62 € |
| 2.000 | 0,86921 € | 1.738,42 € |
| 3.000 | 0,83997 € | 2.519,91 € |
| 5.000 | 0,80459 € | 4.022,95 € |
| 7.000 | 0,79253 € | 5.547,71 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

