
EXLA1V0808-100-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0808-100-RTR-ND - Tape & Reel (TR) 283-EXLA1V0808-100-RCT-ND - Cut Tape (CT) 283-EXLA1V0808-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0808-100-R |
Description | FIXED IND 10UH 8.7A 22.9 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 8.7 A 22.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.335" W (8.90mm x 8.50mm) | |
Height - Seated (Max) | 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,38600 € | 13,86 € |
| 25 | 1,28240 € | 32,06 € |
| 50 | 1,20880 € | 60,44 € |
| 100 | 1,13980 € | 113,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,00329 € | 451,48 € |
| 900 | 0,94612 € | 851,51 € |
| 1.350 | 0,91424 € | 1.234,22 € |
| 2.250 | 0,87565 € | 1.970,21 € |
| 3.150 | 0,85114 € | 2.681,09 € |
| 4.500 | 0,82594 € | 3.716,73 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |


