6.8 µH Shielded Molded Inductor 9.5 A 19.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0707-6R8-R

DigiKey Part Number
283-EXLA1V0707-6R8-RTR-ND - Tape & Reel (TR)
283-EXLA1V0707-6R8-RCT-ND - Cut Tape (CT)
283-EXLA1V0707-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0707-6R8-R
Description
FIXED IND 6.8UH 9.5A 19.6 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 9.5 A 19.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
11A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
19.6mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.331" L x 0.315" W (8.40mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,85400 €8,54 €
250,79000 €19,75 €
500,74460 €37,23 €
1000,70210 €70,21 €
2500,64956 €162,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,64374 €450,62 €
1.4000,60706 €849,88 €
2.1000,58660 €1.231,86 €
3.5000,56183 €1.966,41 €
4.9000,54611 €2.675,94 €
7.0000,52993 €3.709,51 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €