
EXLA1V0707-5R6-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0707-5R6-RTR-ND - Tape & Reel (TR) 283-EXLA1V0707-5R6-RCT-ND - Cut Tape (CT) 283-EXLA1V0707-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0707-5R6-R |
Description | FIXED IND 5.6UH 11.4A 15.03 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 11.4 A 15.03mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.03mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,79360 € | 19,84 € |
| 50 | 0,74800 € | 37,40 € |
| 100 | 0,70530 € | 70,53 € |
| 250 | 0,65252 € | 163,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,64667 € | 452,67 € |
| 1.400 | 0,60983 € | 853,76 € |
| 2.100 | 0,58927 € | 1.237,47 € |
| 3.500 | 0,56439 € | 1.975,36 € |
| 4.900 | 0,54859 € | 2.688,09 € |
| 7.000 | 0,53235 € | 3.726,45 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

