
EXLA1V0707-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0707-4R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V0707-4R7-RCT-ND - Cut Tape (CT) 283-EXLA1V0707-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0707-4R7-R |
Description | FIXED IND 4.7UH 13.6A 13.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 13.6 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,81720 € | 20,43 € |
| 50 | 0,77040 € | 38,52 € |
| 100 | 0,72630 € | 72,63 € |
| 250 | 0,67200 € | 168,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,61583 € | 431,08 € |
| 1.400 | 0,58074 € | 813,04 € |
| 2.100 | 0,56116 € | 1.178,44 € |
| 3.500 | 0,53747 € | 1.881,14 € |
| 4.900 | 0,52242 € | 2.559,86 € |
| 7.000 | 0,50695 € | 3.548,65 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

