2.2 µH Shielded Molded Inductor 17.8 A 6.33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0707-2R2-R

DigiKey Part Number
283-EXLA1V0707-2R2-RTR-ND - Tape & Reel (TR)
283-EXLA1V0707-2R2-RCT-ND - Cut Tape (CT)
283-EXLA1V0707-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0707-2R2-R
Description
FIXED IND 2.2UH 17.8A 6.33 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 17.8 A 6.33mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
17.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
6.33mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.331" L x 0.315" W (8.40mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,91600 €9,16 €
250,84760 €21,19 €
500,79900 €39,95 €
1000,75330 €75,33 €
2500,69688 €174,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,63863 €447,04 €
1.4000,60224 €843,14 €
2.1000,58195 €1.222,10 €
3.5000,55737 €1.950,80 €
4.9000,54177 €2.654,67 €
7.0000,52573 €3.680,11 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €