
EXLA1V0707-100-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0707-100-RTR-ND - Tape & Reel (TR) 283-EXLA1V0707-100-RCT-ND - Cut Tape (CT) 283-EXLA1V0707-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0707-100-R |
Description | FIXED IND 10UH 7A 26.4 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7 A 26.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88700 € | 8,87 € |
| 25 | 0,82000 € | 20,50 € |
| 50 | 0,77320 € | 38,66 € |
| 100 | 0,72910 € | 72,91 € |
| 250 | 0,67448 € | 168,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,61811 € | 432,68 € |
| 1.400 | 0,58289 € | 816,05 € |
| 2.100 | 0,56324 € | 1.182,80 € |
| 3.500 | 0,53946 € | 1.888,11 € |
| 4.900 | 0,52436 € | 2.569,36 € |
| 7.000 | 0,50883 € | 3.561,81 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

