
EXLA1V0705-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0705-4R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V0705-4R7-RCT-ND - Cut Tape (CT) 283-EXLA1V0705-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0705-4R7-R |
Description | FIXED IND 4.7UH 11A 15.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 11 A 15.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,53040 € | 13,26 € |
| 50 | 0,50000 € | 25,00 € |
| 100 | 0,47140 € | 47,14 € |
| 250 | 0,43608 € | 109,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,52259 € | 418,07 € |
| 1.600 | 0,49280 € | 788,48 € |
| 2.400 | 0,47619 € | 1.142,86 € |
| 4.000 | 0,45608 € | 1.824,32 € |
| 5.600 | 0,44331 € | 2.482,54 € |
| 8.000 | 0,43018 € | 3.441,44 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

