3.3 µH Shielded Molded Inductor 13 A 11.44mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0705-3R3-R

DigiKey Part Number
283-EXLA1V0705-3R3-RTR-ND - Tape & Reel (TR)
283-EXLA1V0705-3R3-RCT-ND - Cut Tape (CT)
283-EXLA1V0705-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0705-3R3-R
Description
FIXED IND 3.3UH 13A 11.44 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 13 A 11.44mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
11.44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.331" L x 0.315" W (8.40mm x 8.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,71000 €7,10 €
250,65640 €16,41 €
500,61880 €30,94 €
1000,58350 €58,35 €
2500,53976 €134,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,52916 €423,33 €
1.6000,49900 €798,40 €
2.4000,48218 €1.157,23 €
4.0000,46182 €1.847,28 €
5.6000,44889 €2.513,78 €
8.0000,43559 €3.484,72 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €