
EXLA1V0705-2R2-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0705-2R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V0705-2R2-RCT-ND - Cut Tape (CT) 283-EXLA1V0705-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0705-2R2-R |
Description | FIXED IND 2.2UH 14A 6.4 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 14 A 6.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,65640 € | 16,41 € |
| 50 | 0,61880 € | 30,94 € |
| 100 | 0,58350 € | 58,35 € |
| 250 | 0,53976 € | 134,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,52916 € | 423,33 € |
| 1.600 | 0,49900 € | 798,40 € |
| 2.400 | 0,48218 € | 1.157,23 € |
| 4.000 | 0,46182 € | 1.847,28 € |
| 5.600 | 0,44889 € | 2.513,78 € |
| 8.000 | 0,43559 € | 3.484,72 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

