6.8 µH Shielded Molded Inductor 6.8 A 42.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0703-6R8-R

DigiKey Part Number
283-EXLA1V0703-6R8-RTR-ND - Tape & Reel (TR)
283-EXLA1V0703-6R8-RCT-ND - Cut Tape (CT)
283-EXLA1V0703-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0703-6R8-R
Description
FIXED IND 6.8UH 6.8A 42.5 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 6.8 A 42.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
11A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
42.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.331" L x 0.315" W (8.40mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,84700 €8,47 €
250,78400 €19,60 €
500,73920 €36,96 €
1000,69690 €69,69 €
2500,64476 €161,19 €
5000,60794 €303,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,59900 €898,50 €
3.0000,56492 €1.694,76 €
4.5000,54592 €2.456,64 €
7.5000,52291 €3.921,82 €
10.5000,50974 €5.352,27 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €