
EXLA1V0703-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0703-4R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V0703-4R7-RCT-ND - Cut Tape (CT) 283-EXLA1V0703-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0703-4R7-R |
Description | FIXED IND 4.7UH 9A 26.7 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 9 A 26.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,67720 € | 16,93 € |
| 50 | 0,63820 € | 31,91 € |
| 100 | 0,60180 € | 60,18 € |
| 250 | 0,55680 € | 139,20 € |
| 500 | 0,52498 € | 262,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,59425 € | 891,37 € |
| 3.000 | 0,56044 € | 1.681,32 € |
| 4.500 | 0,54158 € | 2.437,11 € |
| 7.500 | 0,51876 € | 3.890,70 € |
| 10.500 | 0,50569 € | 5.309,74 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

