3.3 µH Shielded Molded Inductor 10 A 18mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0703-3R3-R

DigiKey Part Number
283-EXLA1V0703-3R3-RTR-ND - Tape & Reel (TR)
283-EXLA1V0703-3R3-RCT-ND - Cut Tape (CT)
283-EXLA1V0703-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0703-3R3-R
Description
FIXED IND 3.3UH 10A 18 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 10 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.331" L x 0.315" W (8.40mm x 8.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,85100 €8,51 €
250,78760 €19,69 €
500,74260 €37,13 €
1000,70010 €70,01 €
2500,64768 €161,92 €
5000,61072 €305,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,60173 €902,60 €
3.0000,56749 €1.702,47 €
4.5000,54840 €2.467,80 €
7.5000,52529 €3.939,68 €
10.5000,51206 €5.376,63 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €